Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930146

DigiKey Part Number
WM13825-ND
Manufacturer
Manufacturer Product Number
0191930146
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.984" (25.00mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.483" (12.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,540
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.17000¥6.17
10¥5.22400¥52.24
25¥4.89880¥122.47
50¥4.66440¥233.22
100¥4.44070¥444.07
250¥4.16232¥1,040.58
500¥3.96338¥1,981.69
1,000¥3.77400¥3,774.00
2,500¥3.53766¥8,844.15
Manufacturers Standard Package