Ring Terminal Connector M5 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector M5 Stud Circular 8 AWG Crimp
3240089
3240089

3240089

DigiKey Part Number
277-11162-ND
Manufacturer
Manufacturer Product Number
3240089
Description
CONN RING CIRC 8AWG M5 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240089 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.394" (10.00mm)
Manufacturer
Phoenix Contact
Length - Overall
0.827" (21.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
8 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
M5 Stud
Contact Material
Copper
Thickness
0.043" (1.10mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,737
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10