8 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0580

DigiKey Part Number
1738-1430-ND
Manufacturer
Manufacturer Product Number
FIT0580
Description
TEST LEAD 8AWG BLACK/RED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Active
Operating Temperature
-60°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Features
2 Cables, 1 of each Color, High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.31000¥71.31
Manufacturers Standard Package