Ring Terminal Connector 6 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930198

DigiKey Part Number
WM13830-ND
Manufacturer
Manufacturer Product Number
0191930198
Description
CONN RING CIRC 8AWG #6 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Width - Outer Edges
0.379" (9.63mm)
Base Product Number
Length - Overall
0.930" (23.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.73000¥5.73
10¥4.82600¥48.26
25¥4.52640¥113.16
50¥4.31000¥215.50
100¥4.10310¥410.31
250¥3.84580¥961.45
500¥3.66190¥1,830.95
1,000¥3.48695¥3,486.95
2,500¥3.26858¥8,171.45
Manufacturers Standard Package