


0191930158 | |
|---|---|
DigiKey Part Number | 0191930158-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930158 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930158 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.35345 | ¥10,883.62 |



