


0191930174 | |
|---|---|
DigiKey Part Number | WM14254TR-ND - Tape & Reel (TR) WM14254CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930174 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
Length - Overall 1.102" (27.99mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.06000 | ¥8.06 |
| 10 | ¥6.84900 | ¥68.49 |
| 25 | ¥6.41400 | ¥160.35 |
| 50 | ¥6.10760 | ¥305.38 |
| 100 | ¥5.81580 | ¥581.58 |
| 250 | ¥5.45120 | ¥1,362.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.59052 | ¥2,795.26 |
| 1,000 | ¥5.32354 | ¥5,323.54 |
| 1,500 | ¥5.17337 | ¥7,760.06 |
| 2,500 | ¥4.99024 | ¥12,475.60 |
| 3,500 | ¥4.87321 | ¥17,056.24 |
| 5,000 | ¥4.75214 | ¥23,760.70 |



