


0191930203 | |
|---|---|
DigiKey Part Number | WM7017TR-ND - Tape & Reel (TR) WM7017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930203 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.379" (9.63mm) | Base Product Number |
Length - Overall 0.930" (23.62mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.67600 | ¥56.76 |
| 25 | ¥5.09600 | ¥127.40 |
| 50 | ¥4.71280 | ¥235.64 |
| 100 | ¥4.37260 | ¥437.26 |
| 250 | ¥3.98472 | ¥996.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.98366 | ¥1,991.83 |
| 1,000 | ¥3.79341 | ¥3,793.41 |
| 1,500 | ¥3.68643 | ¥5,529.65 |
| 2,500 | ¥3.55589 | ¥8,889.73 |
| 3,500 | ¥3.47248 | ¥12,153.68 |
| 5,000 | ¥3.38618 | ¥16,930.90 |




