
P8-56R-T | |
|---|---|
DigiKey Part Number | 298-15209-ND |
Manufacturer | |
Manufacturer Product Number | P8-56R-T |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.590" (14.99mm) | Base Product Number |
Length - Overall 1.250" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P8-56R-Q | Panduit Corp | 0 | 298-15208-ND | ¥22.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥10.47000 | ¥104.70 |
| 25 | ¥10.17200 | ¥254.30 |
| 50 | ¥9.95380 | ¥497.69 |
| 200 | ¥9.52950 | ¥1,905.90 |
| 400 | ¥9.32400 | ¥3,729.60 |
| 600 | ¥9.20562 | ¥5,523.37 |
| 1,000 | ¥9.05862 | ¥9,058.62 |
| 2,600 | ¥8.78961 | ¥22,852.99 |




