
HSTTV25-48-Q | |
|---|---|
DigiKey Part Number | 298-13496-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV25-48-Q |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 2 | ¥54.80000 | ¥109.60 |
| 3 | ¥54.11667 | ¥162.35 |
| 5 | ¥53.27200 | ¥266.36 |
| 7 | ¥52.71000 | ¥368.97 |
| 10 | ¥52.11800 | ¥521.18 |
| 25 | ¥50.63400 | ¥1,265.85 |
| 50 | ¥49.54060 | ¥2,477.03 |
| 100 | ¥48.46900 | ¥4,846.90 |













