Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-10RHT6-L

DigiKey Part Number
298-15098-ND
Manufacturer
Manufacturer Product Number
P10-10RHT6-L
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.810" (20.57mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Nickel
Width - Outer Edges
0.380" (9.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E10-10RB-QPanduit Corp19298-16598-ND¥428.00000Parametric Equivalent
0190690209Molex12,584WM7278-ND¥489.00000Parametric Equivalent
0190690212Molex41,282WM2956CT-ND¥505.00000Parametric Equivalent
0191930109Molex5,993WM19116-ND¥550.00000Parametric Equivalent
0191930111Molex7,434900-0191930111CT-ND¥581.00000Parametric Equivalent
In-Stock: 1,666
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥9.49400¥94.94
25¥9.22600¥230.65
50¥9.02760¥451.38
100¥8.83240¥883.24
250¥8.58160¥2,145.40
500¥8.39652¥4,198.26
1,000¥8.21517¥8,215.17
2,500¥7.98108¥19,952.70
Manufacturers Standard Package