
P10-14RHT6-L | |
|---|---|
DigiKey Part Number | 298-15101-ND |
Manufacturer | |
Manufacturer Product Number | P10-14RHT6-L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.960" (24.38mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.530" (13.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E10-14RB-Q | Panduit Corp | 56 | 298-16601-ND | ¥2.51000 | Parametric Equivalent |
| 0190690219 | Molex | 248 | WM13692-ND | ¥3.76000 | Parametric Equivalent |
| 0190690221 | Molex | 2,442 | WM6953CT-ND | ¥4.75000 | Parametric Equivalent |
| 0190690238 | Molex | 1,879 | WM13695-ND | ¥3.40000 | Parametric Equivalent |
| 0191930116 | Molex | 3,986 | WM19117-ND | ¥3.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥10.11400 | ¥101.14 |
| 25 | ¥9.82480 | ¥245.62 |
| 50 | ¥9.61300 | ¥480.65 |
| 100 | ¥9.40630 | ¥940.63 |
| 250 | ¥9.13900 | ¥2,284.75 |
| 500 | ¥8.94186 | ¥4,470.93 |
| 1,000 | ¥8.74875 | ¥8,748.75 |
| 2,500 | ¥8.49941 | ¥21,248.52 |





