
P10-6RHT6-L | |
|---|---|
DigiKey Part Number | 298-11942-ND |
Manufacturer | |
Manufacturer Product Number | P10-6RHT6-L |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690232 | Molex | 9,980 | WM3739CT-ND | ¥2.95000 | Parametric Equivalent |
| 324911-1 | TE Connectivity AMP Connectors | 2,977 | A136061CT-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥9.74200 | ¥97.42 |
| 25 | ¥9.47080 | ¥236.77 |
| 50 | ¥9.26580 | ¥463.29 |
| 100 | ¥9.06640 | ¥906.64 |
| 250 | ¥8.80920 | ¥2,202.30 |
| 500 | ¥8.61916 | ¥4,309.58 |
| 1,000 | ¥8.43292 | ¥8,432.92 |
| 2,500 | ¥8.19262 | ¥20,481.55 |





