
DNF10-250FIB-L | |
|---|---|
DigiKey Part Number | 298-14363-ND |
Manufacturer | |
Manufacturer Product Number | DNF10-250FIB-L |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.220" (5.59mm) |
Length - Overall 0.960" (24.38mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥11.61100 | ¥116.11 |
| 25 | ¥11.28360 | ¥282.09 |
| 50 | ¥11.04040 | ¥552.02 |
| 100 | ¥10.80310 | ¥1,080.31 |
| 250 | ¥10.49660 | ¥2,624.15 |
| 500 | ¥10.26984 | ¥5,134.92 |
| 1,000 | ¥10.04796 | ¥10,047.96 |
| 2,500 | ¥9.76151 | ¥24,403.77 |













