S100X400YAJ | ||
---|---|---|
DigiKey Part Number | 298-18709-ND | |
Manufacturer | ||
Manufacturer Product Number | S100X400YAJ | |
Description | LABEL SELF LAMINATING WHT 14/SHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 4.00" (25.4mm x 101.6mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.44770 | ¥2,447.70 |
5,000 | ¥2.31541 | ¥11,577.05 |
10,000 | ¥2.18311 | ¥21,831.10 |
25,000 | ¥2.05080 | ¥51,270.00 |