3-640620-4 | ||
---|---|---|
DigiKey Part Number | A31090-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640620-4 | |
Description | CONN RCPT 4POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640620-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.72300 | ¥27.23 |
25 | ¥2.71520 | ¥67.88 |
50 | ¥2.65840 | ¥132.92 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.04480 | ¥511.20 |
500 | ¥1.93100 | ¥965.50 |
1,000 | ¥1.69255 | ¥1,692.55 |
2,500 | ¥1.68119 | ¥4,202.97 |