3-647002-4 | ||
---|---|---|
DigiKey Part Number | A99623-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-647002-4 | |
Description | CONN PLUG 4POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-647002-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.29700 | ¥62.97 |
200 | ¥5.08120 | ¥1,016.24 |
1,000 | ¥3.94311 | ¥3,943.11 |
5,000 | ¥3.44029 | ¥17,201.45 |
10,000 | ¥3.27522 | ¥32,752.20 |