3-644563-4 | ||
---|---|---|
DigiKey Part Number | A31129-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-644563-4 | |
Description | CONN RCPT 4POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-644563-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.48560 | ¥62.14 |
50 | ¥2.43320 | ¥121.66 |
100 | ¥2.08020 | ¥208.02 |
250 | ¥1.87204 | ¥468.01 |
500 | ¥1.76812 | ¥884.06 |
1,000 | ¥1.54968 | ¥1,549.68 |
2,500 | ¥1.53932 | ¥3,848.30 |