3-647001-4 | ||
---|---|---|
DigiKey Part Number | A113578-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-647001-4 | |
Description | CONN PLUG 4POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-647001-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.53100 | ¥95.31 |
200 | ¥8.20155 | ¥1,640.31 |
1,000 | ¥6.47258 | ¥6,472.58 |
5,000 | ¥5.85192 | ¥29,259.60 |
10,000 | ¥5.48672 | ¥54,867.20 |