4 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector IDC Gold 24 AWG
14562042
14562042
Molex - Product Spotlight - SL Modular Connectors

0014562042

DigiKey Part Number
WM9131-ND
Manufacturer
Manufacturer Product Number
0014562042
Description
CONN RCPT 4POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014562042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥16.00200¥160.02
25¥15.00120¥375.03
50¥14.28360¥714.18
100¥13.60130¥1,360.13
250¥12.74896¥3,187.24
500¥12.14032¥6,070.16
1,000¥11.56102¥11,561.02
2,500¥10.83767¥27,094.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.