Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
705530003
705530003
Molex SL Modular Connectors

0705530003

DigiKey Part Number
WM4902-ND
Manufacturer
Manufacturer Product Number
0705530003
Description
CONN HEADER R/A 4POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0705530003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.215" (5.45mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,253
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
42¥10.21143¥428.88
126¥9.44817¥1,190.47
504¥8.56732¥4,317.93
1,008¥8.15841¥8,223.68
5,040¥7.28306¥36,706.62
10,038¥6.93785¥69,642.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.