


0014600041 | |
|---|---|
DigiKey Part Number | 900-0014600041-ND |
Manufacturer | |
Manufacturer Product Number | 0014600041 |
Description | CONN RCPT 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600041 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.05500 | ¥80.55 |
| 25 | ¥7.55200 | ¥188.80 |
| 53 | ¥7.16038 | ¥379.50 |
| 106 | ¥6.81783 | ¥722.69 |
| 265 | ¥6.39019 | ¥1,693.40 |
| 530 | ¥6.08513 | ¥3,225.12 |
| 1,007 | ¥5.81559 | ¥5,856.30 |
| 2,544 | ¥5.44750 | ¥13,858.44 |

























