




0015474043 | |
|---|---|
DigiKey Part Number | 23-0015474043-ND |
Manufacturer | |
Manufacturer Product Number | 0015474043 |
Description | CONN FFC CIC RCPT 4POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015474043 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Gold |
Part Status Active | Housing Material Polyester, Glass Filled |
Flat Flex Type FFC, CIC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 50 |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.20000 | ¥152.00 |
| 25 | ¥14.24760 | ¥356.19 |
| 50 | ¥13.56440 | ¥678.22 |
| 100 | ¥12.91690 | ¥1,291.69 |
| 250 | ¥12.10760 | ¥3,026.90 |
| 500 | ¥11.52936 | ¥5,764.68 |
| 1,000 | ¥10.97916 | ¥10,979.16 |
| 2,500 | ¥10.29221 | ¥25,730.53 |
















