3-640621-4 | ||
---|---|---|
DigiKey Part Number | A31004-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640621-4 | |
Description | CONN RCPT 4POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640621-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.61400 | ¥65.35 |
50 | ¥2.55960 | ¥127.98 |
100 | ¥2.18780 | ¥218.78 |
250 | ¥1.96924 | ¥492.31 |
500 | ¥1.85990 | ¥929.95 |
1,000 | ¥1.63013 | ¥1,630.13 |
2,500 | ¥1.61921 | ¥4,048.03 |