



3-640621-3 | |
|---|---|
DigiKey Part Number | A31003-ND |
Manufacturer | |
Manufacturer Product Number | 3-640621-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640621-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.97480 | ¥49.37 |
| 50 | ¥1.87880 | ¥93.94 |
| 100 | ¥1.78950 | ¥178.95 |
| 250 | ¥1.67704 | ¥419.26 |
| 500 | ¥1.59684 | ¥798.42 |
| 1,000 | ¥1.52050 | ¥1,520.50 |
| 2,500 | ¥1.42519 | ¥3,562.97 |



















