640550-4 | ||
---|---|---|
DigiKey Part Number | A19252-ND | |
Manufacturer | ||
Manufacturer Product Number | 640550-4 | |
Description | CONN DUST COVER 4POS CLOSED | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 640550-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 4 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.49000 | ¥14.90 |
100 | ¥1.35310 | ¥135.31 |
2,500 | ¥0.94503 | ¥2,362.58 |
5,000 | ¥0.86472 | ¥4,323.60 |
10,000 | ¥0.76590 | ¥7,659.00 |