3-643813-4 | ||
---|---|---|
DigiKey Part Number | A31108-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-643813-4 | |
Description | CONN RCPT 4POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-643813-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.74200 | ¥68.55 |
50 | ¥2.68440 | ¥134.22 |
100 | ¥2.29370 | ¥229.37 |
250 | ¥2.06480 | ¥516.20 |
500 | ¥1.94988 | ¥974.94 |
1,000 | ¥1.70910 | ¥1,709.10 |
2,500 | ¥1.69763 | ¥4,244.07 |