3-643813-6 | ||
---|---|---|
DigiKey Part Number | A113541-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-643813-6 | |
Description | CONN RCPT 6POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-643813-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.35700 | ¥83.57 |
500 | ¥6.26062 | ¥3,130.31 |
1,000 | ¥5.41358 | ¥5,413.58 |
5,000 | ¥4.64020 | ¥23,201.00 |
10,000 | ¥4.55779 | ¥45,577.90 |