3-644540-4 | ||
---|---|---|
DigiKey Part Number | A31122-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-644540-4 | |
Description | CONN RCPT 4POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-644540-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
10 | ¥2.67400 | ¥26.74 |
25 | ¥2.66240 | ¥66.56 |
50 | ¥2.60680 | ¥130.34 |
100 | ¥2.22810 | ¥222.81 |
250 | ¥2.00528 | ¥501.32 |
500 | ¥1.89386 | ¥946.93 |
1,000 | ¥1.65992 | ¥1,659.92 |
2,500 | ¥1.64878 | ¥4,121.95 |