DRV10866EVM | ||
---|---|---|
DigiKey Part Number | 296-37493-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV10866EVM | |
Description | MODULE EVAL FOR DRV10866 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | DRV10866 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV10866 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.28000 | ¥246.28 |