
DRV8837EVM | |
|---|---|
DigiKey Part Number | 296-34801-ND |
Manufacturer | |
Manufacturer Product Number | DRV8837EVM |
Description | EVAL BOARD FOR DRV8837 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8837 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8837 |
Packaging Box | Primary Attributes Single-H-Bridge Driver |
Part Status Active | Secondary Attributes Overvoltage, Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s), Cable(s) |
Function Motor Controller/Driver | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥890.54000 | ¥890.54 |



