2299398 | |
---|---|
DigiKey Part Number | 277-5322-ND |
Manufacturer | |
Manufacturer Product Number | 2299398 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 26, 26 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.01000 | ¥441.01 |
10 | ¥405.73100 | ¥4,057.31 |
50 | ¥374.86340 | ¥18,743.17 |
100 | ¥357.22240 | ¥35,722.24 |