2288998 | ||
---|---|---|
DigiKey Part Number | 277-5115-ND | |
Manufacturer | ||
Manufacturer Product Number | 2288998 | |
Description | CABLE ASSEMBLY INTERFACE 3.28' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.72000 | ¥757.72 |
10 | ¥697.16200 | ¥6,971.62 |
50 | ¥644.11860 | ¥32,205.93 |
100 | ¥613.80800 | ¥61,380.80 |