2289036 | ||
---|---|---|
DigiKey Part Number | 2289036-ND | |
Manufacturer | ||
Manufacturer Product Number | 2289036 | |
Description | CABLE ASSEMBLY INTERFACE 9.84' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 9.84' (3.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.74000 | $132.74 |