CP1W-CN811 | ||
---|---|---|
DigiKey Part Number | Z7002-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1W-CN811 | |
Description | CABLE ASSEMBLY EXTENSION 2.62' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Extension Cable Assembly Omron CP1W Series 2.62' (800.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Extension | |
Number of Positions | - | |
Length | 2.62' (800.00mm) | |
For Use With/Related Products | Omron CP1W Series | |
Approval Agency | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.89000 | ¥1,092.89 |
10 | ¥1,077.73600 | ¥10,777.36 |
Attribute | Description |
---|---|
Other Names | 12010-2005 CP1WCN811 Z7002 CP1W-CN811-ND |
Standard Package | 1 |