3-644563-6 | ||
---|---|---|
DigiKey Part Number | A31131-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-644563-6 | |
Description | CONN RCPT 6POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-644563-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.65800 | ¥36.58 |
25 | ¥3.63880 | ¥90.97 |
50 | ¥3.54780 | ¥177.39 |
100 | ¥3.04300 | ¥304.30 |
250 | ¥2.75244 | ¥688.11 |
500 | ¥2.59960 | ¥1,299.80 |
1,000 | ¥2.27847 | ¥2,278.47 |
2,500 | ¥2.24787 | ¥5,619.67 |