
2102-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2042-ND |
Manufacturer | |
Manufacturer Product Number | 2102-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.75000 | ¥2.75 |
| 5 | ¥2.29800 | ¥11.49 |
| 10 | ¥2.12800 | ¥21.28 |
| 25 | ¥1.93400 | ¥48.35 |
| 50 | ¥1.80300 | ¥90.15 |
| 100 | ¥1.68800 | ¥168.80 |
| 250 | ¥1.55368 | ¥388.42 |
| 500 | ¥1.46476 | ¥732.38 |
| 1,000 | ¥1.38526 | ¥1,385.26 |

