Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 352

DigiKey Part Number
2172-9799352-ND
Manufacturer
Manufacturer Product Number
97 99 352
Description
CONN FERRULE DIN 18AWG RED 200PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Knipex Tools LP
Size
18 AWG (1.00mm²)
Packaging
Bag
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.17000¥87.17
10¥74.05000¥740.50
25¥69.41160¥1,735.29
50¥66.09880¥3,304.94
100¥62.94380¥6,294.38
250¥59.00476¥14,751.19
500¥56.19098¥28,095.49
1,000¥53.51184¥53,511.84
Manufacturers Standard Package