Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 354

DigiKey Part Number
2172-9799354-ND
Manufacturer
Manufacturer Product Number
97 99 354
Description
CONN FERRULE DIN 14AWG BLU 200PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Knipex Tools LP
Size
14 AWG (2.50mm²)
Packaging
Bag
Length - Overall
18.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.80000¥134.80
10¥114.53100¥1,145.31
25¥107.35760¥2,683.94
50¥102.23540¥5,111.77
100¥97.35690¥9,735.69
250¥91.26636¥22,816.59
500¥86.91518¥43,457.59
Manufacturers Standard Package