Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32060

DigiKey Part Number
A1075-ND
Manufacturer
Manufacturer Product Number
32060
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
32060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
10 Stud
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.908" (23.06mm)
Length - Ring Center to Termination
0.312" (7.92mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.404" (10.26mm)
Termination
Crimp
Tongue Inside Opening
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.27000¥6.27
10¥5.35400¥53.54
25¥5.01720¥125.43
50¥4.77540¥238.77
100¥4.54720¥454.72
250¥4.26228¥1,065.57
500¥4.05868¥2,029.34
1,000¥3.86485¥3,864.85
3,000¥3.57654¥10,729.62
Manufacturers Standard Package