




0190990009 | |
|---|---|
DigiKey Part Number | WM18315-ND |
Manufacturer | |
Manufacturer Product Number | 0190990009 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990009 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.114" (2.90mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥1.95000 | ¥19.50 |
| 25 | ¥1.82840 | ¥45.71 |
| 50 | ¥1.74080 | ¥87.04 |
| 100 | ¥1.65770 | ¥165.77 |
| 250 | ¥1.55408 | ¥388.52 |
| 500 | ¥1.47964 | ¥739.82 |
| 1,000 | ¥1.40889 | ¥1,408.89 |
| 3,000 | ¥1.30368 | ¥3,911.04 |















