Red M3.5 Stud Spade Terminal Connector Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red M3.5 Stud Spade Terminal Connector Crimp 16-20 AWG
3240033
3240033

3240033

DigiKey Part Number
277-11130-ND
Manufacturer
Manufacturer Product Number
3240033
Description
CONN SPADE TERM 16-20AWG M3.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red M3.5 Stud Spade Terminal Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Phoenix Contact
Wire Gauge
16-20 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
M3.5 Stud
Contact Material
Copper
Width - Outer Edges
0.224" (5.70mm)
Length - Termination
0.413" (10.50mm)
Length - Overall
0.866" (22.00mm)
Tongue Inside Opening
0.146" (3.71mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,914
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88