Ring Terminal Connector M4 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240018

DigiKey Part Number
277-11119-ND
Manufacturer
Manufacturer Product Number
3240018
Description
CONN RING CIRC 16-20AWG M4 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.854" (21.70mm)
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Red
Stud/Tab Size
M4 Stud
Contact Material
Copper
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.315" (8.00mm)
Material - Insulation
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,037
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03