
3240029 | |
|---|---|
DigiKey Part Number | 277-11127-ND |
Manufacturer | |
Manufacturer Product Number | 3240029 |
Description | CONN RING CIRC 10-12AWG M6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240029 Models |
Category | Length - Overall 1.287" (32.70mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.472" (12.00mm) | Material - Insulation Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |










