
4180600 | |
|---|---|
DigiKey Part Number | 2181-4180600-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180600 |
Description | HOOK-UP STRND 18AWG GRN/YW FEET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 32/0.0083" Green, Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1007/1569 |
Conductor Strand 32/0.0083" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.00000 | ¥8.00 |
| 5 | ¥7.11400 | ¥35.57 |
| 10 | ¥6.78200 | ¥67.82 |
| 25 | ¥6.36120 | ¥159.03 |
| 50 | ¥6.05840 | ¥302.92 |
| 100 | ¥5.76740 | ¥576.74 |
















