18 AWG Hook-Up Wire 32/0.0083" Brown 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180603

DigiKey Part Number
2181-4180603-DS-ND
Manufacturer
Manufacturer Product Number
4180603
Description
HOOK-UP STRND 18AWG BROWN FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Brown 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
300V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1007/1569
Conductor Strand
32/0.0083"
Features
Oil Resistant
Conductor Material
Spool Size
328.1' (100.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.34000¥8.34
5¥7.47000¥37.35
10¥7.12200¥71.22
25¥6.68120¥167.03
50¥6.36140¥318.07
100¥6.05590¥605.59
Manufacturers Standard Package
Alternate Length
HOOK-UP WIRE 18AWG BN 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=100 FT
In-Stock: 0
Unit Price: