18 AWG Hook-Up Wire 32/0.0083" Brown 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180603

DigiKey Part Number
2181-4180603-5-ND
Manufacturer
Manufacturer Product Number
4180603
Description
HOOK-UP WIRE 18AWG BN 1=5 FT
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Brown 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Voltage
300V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1007/1569
Conductor Strand
32/0.0083"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG BROWN FEET
In-Stock: 293
Unit Price: ¥8.34000
HOOK-UP WIRE 18AWG BN 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG BN 1=100 FT
In-Stock: 0
Unit Price: