
4180614 | |
|---|---|
DigiKey Part Number | 2181-4180614-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180614 |
Description | HOOK-UP STRND 18AWG BLU FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 32/0.0083" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1007/1569 |
Conductor Strand 32/0.0083" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 5 | ¥7.50400 | ¥37.52 |
| 10 | ¥7.14800 | ¥71.48 |
| 25 | ¥6.69840 | ¥167.46 |
| 50 | ¥6.38000 | ¥319.00 |
| 100 | ¥6.07370 | ¥607.37 |







