Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
3240027
3240027

3240027

DigiKey Part Number
277-11126-ND
Manufacturer
Manufacturer Product Number
3240027
Description
CONN RING CIRC 10-12AWG M4 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.051" (26.70mm)
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
M4 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.374" (9.50mm)
Material - Insulation
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,457
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25