



3240042 | |
|---|---|
DigiKey Part Number | 277-11138-ND |
Manufacturer | |
Manufacturer Product Number | 3240042 |
Description | CONN SPADE TERM 10-12AWG M4 YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow M4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240042 Models |
Category | Termination Crimp |
Manufacturer Phoenix Contact | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M4 Stud | Contact Material Copper |
Width - Outer Edges 0.323" (8.20mm) | Length - Termination 0.551" (14.00mm) |
Length - Overall 1.051" (26.70mm) | Tongue Inside Opening 0.169" (4.29mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |










