Gray Wire Ferrule Connector DIN, W 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200535

DigiKey Part Number
277-2196-ND
Manufacturer
Manufacturer Product Number
3200535
Description
CONN FERRULE DIN/W TYP 12AWG GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN, W 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200535 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN, W
Series
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
17.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11101040American Electrical Inc.49,951288-1027-ND¥1.98000Direct
11102040American Electrical Inc.6,563288-1065-ND¥1.98000Similar
In-Stock: 44,424
Factory Stock: 277,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06